CNY17F-2S-TA1

Lite-On
859-CNY17F-2S-TA1

CNY17F-2S-TA1

Mfr.:

Description:
Transistor Output Optocouplers HCEV, 63%, 5KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 5000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
RM0.593 RM2,965.00
RM0.551 RM5,510.00
RM0.532 RM13,300.00
RM0.514 RM25,700.00
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.65 V
70 V
150 mA
300 mV
10 us
10 us
6 V
250 mW
- 55 C
+ 100 C
Reel
Brand: Lite-On
Collector-Emitter Breakdown Voltage: 70 V
Current Transfer Ratio: 125 %
Height: 3.5 mm
Length: 7.3 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
LITE-ON