CNY17F-4S

Lite-On
859-CNY17F-4S

CNY17F-4S

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Phototrans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,153

Stock:

1,153 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.38 RM2.38
RM1.46 RM14.60
RM0.836 RM83.60
RM0.654 RM680.16
RM0.598 RM1,515.93
RM0.509 RM5,095.09
RM0.49 RM12,262.25
RM0.472 RM23,623.60
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.65 V
70 V
150 mA
300 mV
10 us
10 us
6 V
250 mW
- 55 C
+ 100 C
Tube
Brand: Lite-On
Current Transfer Ratio: 160 %
Height: 3.5 mm
Length: 7.3 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Analog Devices Inc. OP282GSZ
Operational Amplifiers - Op Amps DUAL LOW PWR OP AMP IC
YAGEO RC1206JR-0747RL
Thick Film Resistors - SMD 47 Ohms 250 mW 1206 5%
YAGEO RC1206FR-07100RL
Thick Film Resistors - SMD 100 Ohms 250 mW 1206 1%
YAGEO RC1206FR-071KL
Thick Film Resistors - SMD 1K OHM 1%
Fujitsu NY-24W-K
General Purpose Relays Power 5A 24VDC
KEMET LDEDC3100KA5N00
Film Capacitors 63V 0.1 uF + 125 C 10% AEC-Q200
Murata GRM31BR72E153KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.015 uF 250 VDC 10% 1206 X7R
YAGEO RC1206FR-07499RL
Thick Film Resistors - SMD 499 Ohms 250 mW 1206 1%
YAGEO RC1206JR-0710KL
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 5%

FEATURED PRODUCTS
LITE-ON