LTC-5336G

Lite-On
859-LTC-5336G

LTC-5336G

Mfr.:

Description:
LED Displays & Accessories 3 Digit, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1001   Multiples: 13

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.55 RM8,558.55
RM8.22 RM20,623.98
Product Attribute Attribute Value
Lite-On
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
3
0.52 in
Green
569 nm
Common Cathode
2200 ucd
20 mA
2.1 V
+ 105 C
- 35 C
Through Hole
Tube
Brand: Lite-On
Operating Temperature Range: - 35 C to + 105 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 13
Subcategory: Displays
Touch Panel: Without Touch Panel

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

FEATURED PRODUCTS
LITE-ON