LTE-4208

Lite-On
859-LTE4208

LTE-4208

Mfr.:

Description:
Infrared Emitters Ired 940nm 5mm Water Clr 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,895

Stock:

2,895 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.38 RM2.38
RM1.48 RM14.80
RM0.855 RM85.50
RM0.663 RM663.00
RM0.607 RM1,214.00
RM0.514 RM5,140.00
RM0.495 RM12,375.00
RM0.476 RM23,800.00
Product Attribute Attribute Value
Lite-On
Product Category: Infrared Emitters
RoHS:  Details
Through Hole
940 nm
12.63 mW/sr
20 mA
1.2 V
100 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Bulk
Brand: Lite-On
Height: 8.6 mm
Illumination Colour: Infrared
Length: 5.6 mm
Lens Dimensions: 5 mm x 5 mm x 7.6 mm
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Vr - Reverse Voltage: 5 V
Width: 5.6 mm
Unit Weight: 457.500 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments TLV803EB29DBZR
Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
onsemi FSV8100V
Schottky Diodes & Rectifiers 8 Amp 100V S chottky Rectifier i
TE Connectivity 147873-1
Tactile Switches SW TACT SMT J-LEAD 5.0MM
Littelfuse V275LA4P
Varistors 275V 80pF
Diodes Incorporated DF06M
Bridge Rectifiers 1.0A 600V
Diodes Incorporated S1M-13-F
Rectifiers 1000V 1A
onsemi SZ1SMB5929BT3G
Zener Diodes ZEN SMB REG 3W
YAGEO RC1206FR-07150KL
Thick Film Resistors - SMD 150 kOhms 250 mW 1206 1%
E-Switch EG1201
Slide Switches SLDR MNT SLIDE SPDT
IDEC SH2B-62
Relay Sockets & Fixings Socket PCB Mount for RH2B

FEATURED PRODUCTS
LITE-ON