LTE-C1906R-14

Lite-On
859-LTEC1906R14

LTE-C1906R-14

Mfr.:

Description:
Infrared Emitters Infrared, 850nm SMD Clear Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,171

Stock:

2,171 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM2.43 RM2.43
RM1.49 RM14.90
RM0.859 RM85.90
RM0.696 RM696.00
Full Reel (Order in multiples of 4000)
RM0.588 RM2,352.00
RM0.514 RM4,112.00
RM0.495 RM11,880.00
RM0.467 RM22,416.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Infrared Emitters
RoHS:  Details
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Unit Weight: 72.510 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Devices CUSA-R80-15-2500-TH
Proximity Sensors ultrasonicsensor,aluminium,receiver,directivity80degrees,detectablerange.2-15m,TH
STMicroelectronics LM4040DECT-3.0
Voltage References Precision micropower shunt voltage reference
Microchip MCP4821T-E/MS
Digital to Analog Converters - DAC Single 12-bit DAC
Vishay B340A-E3/61T
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
Panasonic ERJ-3RSFR10V
Current Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200
Analog Devices Inc. DS2401P+T&R
Security ICs / Authentication ICs Silicon Serial Number
KEMET C1210C226K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 1210 10%
ams OSRAM BPW 34 S
Photodiodes BPW 34 S-Z
Wurth Elektronik 742792040
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200
Phoenix Contact 1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG

FEATURED PRODUCTS
LITE-ON