LTL-4211N

Lite-On
859-LTL-4211N

LTL-4211N

Mfr.:

Description:
Standard LEDs - Through Hole Red Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,104

Stock:

33,104 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.63 RM1.63
RM0.906 RM9.06
RM0.42 RM42.00
RM0.388 RM194.00
RM0.299 RM299.00
RM0.294 RM588.00
RM0.229 RM2,290.00
RM0.205 RM5,125.00
RM0.187 RM9,350.00
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
657 nm
4.4 mcd
60 deg
20 mA
2.1 V
40 mW
3.2 mm
3.2 mm
4.45 mm
T-1 (3 mm)
- 55 C
+ 100 C
Red
3 mm
Dome
Diffused
Bulk
-
Brand: Lite-On
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 100 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
3M 4808-3000-CP
8P DUAL WIPE DIPSKT
TE Connectivity 1-2199298-2
8P DIP SKT 300 CL LADDER
Lite-On LTL-4231N
Green Diffused
Texas Instruments LT1054CP
Bipolar Regulated V
onsemi 2N3904BU
NPN Transistor General Purpose
YAGEO MFR-25FBF52-2K2
2.2K OHM 1/4W 1%
Bourns PTA4543-2015CPB104
PANEL CONTROL SLIDE CARBON
CTS 208-3
DIP switches/SIP switches, SPST, SLIDE ACTUATOR, 3 POS, Thru-Hole, UNSEALED, TUBE, OFF
Taiwan Semiconductor BZY55B6V8 RBG
500mW, 2%, Small Signal Zener Diode