LTL-4221NHCP

Lite-On
859-LTL-4221NHCP

LTL-4221NHCP

Mfr.:

Description:
LED Circuit Board Indicators Housing LED ThruHole 3mm Her

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,404

Stock:

5,404 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.34 RM2.34
RM1.53 RM15.30
RM1.01 RM101.00
RM0.981 RM412.02
RM0.78 RM655.20
RM0.626 RM1,577.52
Product Attribute Attribute Value
Lite-On
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
3 mm
623 nm
8.7 mcd
Through Hole
60 deg
Diffused
10 mA
2 V
Tray
Brand: Lite-On
Configuration: 1 Single Color LED, Single Level
Height: 7.3 mm
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 420
Subcategory: LED Indication
Width: 4.6 mm

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Devices DS01C-254-S-08BE
DIP Switches/SIP Switches DIP Switch, SPST, 2.54 pitch, raised actuator, covex bottom, Short pin, 8 position, Blue
CUI Devices CRJ036-5-TH
Modular Connectors / Ethernet Connectors RJ jack, 2x4 port, 8P8C, 50u, shielded, spring tabs
Analog Devices Inc. ADM3251EARWZ
Digital Isolators Isolated 1/1 RS323 Transceiver
Nexperia MMBT3904,215
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
STMicroelectronics LD1117S33CTR
LDO Voltage Regulators 3.3V 0.8A Positive
Analog Devices Inc. MAX3157EAI+T
RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with +/-50V Isolation
Amphenol 76384-412LF
Headers & Wire Housings 12P VERT SR HDR TIN
Amphenol TJ0851530000G
Pluggable Terminal Blocks TB PLU PLU DWON/SIDE
Bourns MF-USHT020KX-2
Resettable Fuses - PPTC 30V .2A-HD 20A MAX
Toshiba 74VHC393FT
Counter ICs LV CMOS IC 8mA 5.5V 5.8ns

FEATURED PRODUCTS
LITE-ON