LTL-53173Y

Lite-On
859-LTL-53173Y

LTL-53173Y

Mfr.:

Description:
Led Bars & Arrays 1 BAR Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

321
Expected 28-Dec-23

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.81 RM4.81
RM3.05 RM30.50
RM2.26 RM244.08
RM2.07 RM1,043.28
RM1.70 RM1,713.60
RM1.62 RM4,082.40
RM1.58 RM7,906.32
RM1.55 RM15,512.40
RM1.52 RM38,030.40
Product Attribute Attribute Value
Lite-On
Product Category: Led Bars & Arrays
RoHS:  Details
LED Light Bars
1 Unit
Yellow
588 nm
588 nm
4200 ucd
20 mA
2.1 V
60 mW
Tube
Brand: Lite-On
LED Size: 7.49 mm x 12.7 mm
Length: 13.97 mm
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 36
Subcategory: LED Indication
Width: 7.49 mm

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
onsemi FDS8858CZ
MOSFET 30V Dual N & P-Ch PowerTrench MOSFET
3M 923345-01-C
Jumper Wires 0.1" NO INSUL 200/PK
Allegro MicroSystems ACS724LLCTR-05AB-T
Board Mount Current Sensors 5V Vcc ISOLATED CURRENT SENSOR IC
STMicroelectronics NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32F4 STM32F401RE 512K
Microchip AT28C64B-15PU
EEPROM 64K 8K x 8 150 ns 4.5V-5.5V
Texas Instruments TLC59116IPWR
LED Lighting Drivers 16Ch Fm I2C Bus Cons Crnt LED Sink Drvr
Lite-On LTL-2300HR
Led Bars & Arrays 1 BAR Red
Texas Instruments CD74HCT04E
Inverters Hex/Buffer
Lite-On LTL-2550G
Led Bars & Arrays 1 BAR Green

FEATURED PRODUCTS
LITE-ON