LTL-533-11

Lite-On
859-LTL-533-11

LTL-533-11

Mfr.:

Description:
LED Circuit Board Indicators Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 921

Stock:

921
Can Dispatch Immediately

On Order:

5,000
Expected 21-Dec-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.19 RM2.19
RM1.42 RM14.20
RM0.953 RM95.30
RM0.654 RM327.00
RM0.495 RM495.00
RM0.467 RM1,167.50
RM0.42 RM4,200.00
RM0.392 RM9,800.00
Product Attribute Attribute Value
Lite-On
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
5 mm
569 nm
40 mcd
Through Hole
60 deg
Diffused
20 mA
2.1 V
Bulk
Brand: Lite-On
Configuration: 1 Single Color LED, Single Level
Height: 6 mm
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 467.767 mg

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Harwin M20-1070400
4+4 PIN DIL HOUSING
Littelfuse 3.0SMCJ30A
TVS 3KW 30V 5%UNI DO-214AB
Samtec CC79R-2024-01-L
.100 Mini Mate Crimp Contact, Reel Packaging
Molex 95622-3981
8P RA MODULAR JACK THRU-HOLE FULL SHLD
Toshiba CUS15S30,H3F
Single High-speed switching
Schurter 0751.0062
FUSE-CLIP OG BRASS
Harwin M20-1160042
FEMALE CRIMP CONTACT 2.54MM
Harwin M20-9980446
04+04 DIL VERTICAL PIN HEADER TIN
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%
Phoenix Contact 1762208
3 Pos 5.08mm pitch Plug 24-12 AWG Screw

FEATURED PRODUCTS
LITE-ON