LTL1CHKYKNN

Lite-On
859-LTL1CHKYKNN

LTL1CHKYKNN

Mfr.:

Description:
Standard LEDs - Through Hole Yellow Water Clear 595nm 320mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,426

Stock:

3,426 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.31 RM1.31
RM0.724 RM7.24
RM0.336 RM33.60
RM0.308 RM154.00
RM0.238 RM238.00
RM0.234 RM468.00
RM0.182 RM1,820.00
RM0.163 RM4,075.00
RM0.145 RM7,250.00
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 (3 mm)
Yellow
592 nm
320 mcd
45 deg
20 mA
2.05 V
75 mW
3.8 mm
3.8 mm
5.2 mm
T-1 (3 mm)
- 40 C
+ 100 C
Colorless
3 mm
Dome
Water Clear
Bulk
-
Brand: Lite-On
Mounting Style: Through Hole
Operating Supply Voltage: 2.05 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 145.820 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Cree LED C4SMA-BGY-CR34Q4S1
Blue LED 472nm, 4-mmOval, 660-1100mcd
Apex Microtechnology PA12
Linear OpAmp, 90V, 10A
Texas Instruments PCA9306DCUR
Dual BiDir I2C-Bus & SMBus Vltg Lvl-Trans
Texas Instruments ULN2003ADR
Darlington
Lite-On LTL1CHKGKNN
Green Clear
Lite-On LTL1CHTBK4
Blue Clear 470nm
Lite-On LTL1CHKRKNN
Red Clear
Lite-On LTL1CHTBK5
Blue 470nm 3mm Water Clear
Lite-On LTL1CHKFKNN
Orange Clear
ROHM Semiconductor SMLE13BC8TT86
Mini-mold Chip LED