LTL2H3KGKNN

Images are for reference only
See Product Specifications
See Product Specifications
859-LTL2H3KGKNN
LTL2H3KGKNN
LTL2H3KGKNN
Mfr.:
Lite-On
Description:
Standard LEDs - Through Hole Green 505nm Clear 5mm Thru-Hole Lamp
Standard LEDs - Through Hole Green 505nm Clear 5mm Thru-Hole Lamp
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM0.397 | RM1,985.00 | |
RM0.341 | RM3,410.00 | |
RM0.318 | RM7,950.00 | |
RM0.294 | RM14,700.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99