LTL2H3VEKNT

Lite-On
859-LTL2H3VEKNT

LTL2H3VEKNT

Mfr.:

Description:
Standard LEDs - Through Hole Red Clear 624nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,354

Stock:

1,354 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.04 RM3.04
RM1.86 RM18.60
RM1.07 RM107.00
RM0.836 RM836.00
RM0.766 RM1,532.00
RM0.649 RM6,490.00
RM0.626 RM15,650.00
RM0.602 RM30,100.00
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
632 nm
3100 mcd
15 deg
20 mA
2 V
120 mW
5.9 mm
5.9 mm
8.7 mm
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Colorless
5 mm
Dome
Water Clear
Bulk
-
Brand: Lite-On
Mounting Style: Through Hole
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments TMP235AQDCKRQ1
Board Mount Temperature Sensors Automotive Grade +/-1.5 C 2.3V to 5.5V analog output temperature sensor with +10 mV/ C gain 5-SC70 -40 to 125
Mill-Max 7945-1-15-20-09-14-11-0
Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail
Hirose Electric CX90B-16P
USB Connectors
CUI Inc. PDME2-S24-S5-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 2 W, 21.6-26.4 Vdc input, 5 Vdc, 400 mA, single unregulated output, SIP
Alliance Memory N25Q032A13ESC40F
NOR Flash Serial NOR Flash, 32M, 3V, 108Mhz, Multiple IO, Industrial, 8pin SOIC Narrow, T&R
Amphenol 083-878
RF Connectors / Coaxial Connectors UHF STRT JACK BLKHD SOLDER CUP
TE Connectivity 2141970-3
Automotive Connectors MCON 1.2 LL REC SWS AG
Lumileds L1MC-RGB0035000MP0
Standard LEDs - SMD LUXEON MultiColor RGB Module 0.5W
Amphenol 031-5329-51RFX
RF Connectors / Coaxial Connectors PC MNT BNC JACK
Broadcom Limited HLMP-C515-L0002
Standard LEDs - Through Hole Green