LTR-5576D

Lite-On
859-LTR-5576D

LTR-5576D

Mfr.:

Description:
Phototransistors Phototransistor PTX TBIT,. 2" HT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,199

Stock:

3,199 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.87 RM1.87
RM1.17 RM11.70
RM0.672 RM67.20
RM0.523 RM523.00
RM0.481 RM962.00
RM0.406 RM4,060.00
RM0.392 RM9,800.00
RM0.378 RM18,900.00
Product Attribute Attribute Value
Lite-On
Product Category: Phototransistors
RoHS:  Details
Phototransistors
Side Looker
Through Hole
5 V
30 V
30 V
100 mV
100 pA
100 mW
- 40 C
+ 85 C
Brand: Lite-On
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 228.246 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Sensirion SHT41-AD1B-R2
Board Mount Humidity Sensors Intermediate Humidity and Temperature Sensor
Laird Performance Materials BMI-S-209-C-20
EMI Gaskets, Sheets, Absorbers & Shielding SBS,COVR1.75x19.00x29.86mm
Texas Instruments TPS7A2033PDBVR
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125
KOA Speer RS73F2ATTD3244D
Thick Film Resistors - SMD High Precision Flat Chip Resistor
DFRobot FIT0888
Other Tools Miniware MHP30 Mini Hot Plate Preheater
Molex 51021-0200
Headers & Wire Housings RECEPTACLE 2P
Microchip MCP73831T-2ACI/OT
Battery Management Charge mgnt contr
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Vishay SI7423DN-T1-E3
MOSFET 30V 11.7A 3.8W 18mohm @ 10V
TT Electronics OP550A
Phototransistors PHOTOSENSOR

FEATURED PRODUCTS
LITE-ON