LTS-4301JF

Lite-On
859-LTS-4301JF

LTS-4301JF

Mfr.:

Description:
LED Displays & Accessories 1-DIG Yel-Org CCRHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1008   Multiples: 36

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.37 RM2,388.96
RM2.26 RM5,695.20
RM2.20 RM11,008.80
RM2.12 RM21,216.96
Product Attribute Attribute Value
Lite-On
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
0.4 in
Orange
639 nm
Common Cathode
650 ucd
20 mA
2.05 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: Lite-On
Operating Temperature Range: - 35 C to + 85 C
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 36
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Segment Display

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
LITE-ON