LTS-4610AE

Lite-On
859-LTS-4610AE

LTS-4610AE

Mfr.:

Description:
LED Displays & Accessories 1-DIG Red-Org CARHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:

144 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.63 RM6.63
RM5.46 RM54.60
RM4.60 RM460.00
RM4.09 RM1,022.50
RM3.47 RM1,735.00
RM2.86 RM2,860.00
RM2.72 RM6,800.00
RM2.66 RM13,300.00
RM2.55 RM25,500.00
Product Attribute Attribute Value
Lite-On
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
5.54 mm x 10.16 mm
9.8 mm x 18.75 mm x 5.08 mm
Orange
621 nm
Common Anode
2200 ucd
20 mA
2 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: Lite-On
Operating Temperature Range: - 35 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 25
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Segment Display

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bourns MF-SM100-2
Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX
Littelfuse 1206L020YR
Resettable Fuses - PPTC 24 V .2A .05s
TE Connectivity 1-968037-4
Automotive Connectors STD-POW-TIM KONTAKT
Vishay UF5403-E3/54
Rectifiers Vr/300V Io/3A
Lite-On LTS-4940AHR
LED Displays & Accessories 1-DIG Hi Eff Red CCRHD
TE Connectivity 1241978-1
Automotive Connectors JUNIOR POWER TIMER CONTACT TYP A
Bourns 3306W-1-501
Trimmer Resistors - Through Hole 500ohm 25% 6mm Single Turn
Panasonic ALZ11B24
General Purpose Relays 1 Form C 16A 24V Class B Coil
Bourns 3306W-1-201
Trimmer Resistors - Through Hole 200ohm 25% 6mm Single Turn

FEATURED PRODUCTS
LITE-ON