LTS-6960HR

Lite-On
859-LTS-6960HR

LTS-6960HR

Mfr.:

Description:
LED Displays & Accessories 1-DIG Red CARHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,019
Expected 11-Oct-23

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.63 RM6.63
RM5.46 RM54.60
RM4.60 RM552.00
RM4.09 RM1,145.20
RM3.47 RM1,804.40
RM2.86 RM2,860.00
RM2.72 RM6,854.40
RM2.66 RM13,300.00
RM2.55 RM25,500.00
Product Attribute Attribute Value
Lite-On
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
1
0.56 in
Red
635 nm
Common Anode
2400 ucd
25 mA
2.6 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: Lite-On
Operating Temperature Range: - 35 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 40
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Unit Weight: 5.034 g

CNHTS:
8531200000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Nexperia 74HC595PW,118
Counter Shift Registers 74HC595PW/SOT403/TSSOP16
Samsung Electro-Mechanics CL31A107MQHNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF+/-20% 6.3V X5R 1206
Nexperia MMBT3904,215
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
TE Connectivity BAT-HLD-001
Coin Cell Battery Holders Linx CR2032 Battery Holder
Molex 19705-4303
Terminals QUICK DISCONNECT TAB
Microchip MCP79401-I/SN
Real Time Clock I2C GP RTCC 64B SRAM EUI-48
Ohmite FA-T220-25E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
onsemi BC857CLT1G
Bipolar Transistors - BJT 100mA 50V PNP
Infineon IPP80P03P4L04AKSA2
MOSFET MOSFET_(20V 40V)
Lite-On MOC3023S
Triac & SCR Output Optocouplers Optocoupler TRIAC

FEATURED PRODUCTS
LITE-ON