LTST-108KGKT

Images are for reference only
See Product Specifications
See Product Specifications
859-LTST-108KGKT
LTST-108KGKT
LTST-108KGKT
Mfr.:
Lite-On
Description:
Standard LEDs - SMD SMD Side View 0.8mm Green 571nm 150mcd
Standard LEDs - SMD SMD Side View 0.8mm Green 571nm 150mcd
Datasheet:
Availability
-
Stock:
-
0
-
On Order:
-
8,000Expected 28-Nov-23
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM2.01 | RM2.01 | |
RM1.30 | RM13.00 | |
RM0.864 | RM86.40 | |
RM0.598 | RM299.00 | |
RM0.50 | RM500.00 | |
Full Reel (Order in multiples of 4000) | ||
RM0.444 | RM1,776.00 | |
RM0.383 | RM3,064.00 | |
RM0.36 | RM8,640.00 | |
RM0.327 | RM14,388.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99