LTST-S270AKT

Lite-On
859-LTST-S270AKT

LTST-S270AKT

Mfr.:

Description:
Standard LEDs - SMD Amber Clear 602nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,857

Stock:

8,857 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM1.31 RM1.31
RM0.691 RM6.91
RM0.322 RM32.20
RM0.294 RM147.00
RM0.234 RM234.00
Full Reel (Order in multiples of 4000)
RM0.224 RM896.00
RM0.191 RM1,528.00
RM0.154 RM3,696.00
RM0.131 RM6,288.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Amber LEDs
0605 (1611 metric)
Side View
Amber
20 mA
2.1 V
602 nm
6 mcd
130 deg
75 mW
1.6 mm
0.6 mm
1.15 mm
- 30 C
+ 85 C
Colorless
1.2 mm x 0.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Hirose Electric DM3BT-DSF-PEJS
Memory Card Connectors MICRO SD CD CONN REV SMT PUSHPUSH
Nexperia 74LVC1G08GV,125
Logic Gates 74LVC1G08GV/SOT753/SO5
Microchip 24LC04BT-I/MC
EEPROM 4K 512X8 2.5V SER EE IND
Nexperia PESD3V3L4UG,115
ESD Suppressors / TVS Diodes PESD3V3L4UG/SOT353/UMT5
CUI Devices SJ1-3545N
Phone Connectors Audio Jacks
Wurth Elektronik 74279221111
Ferrite Beads WE-MPSB 1206 100MHz 110Ohm 5400mA AECQ2
Nexperia 74LVC1G14GV,125
Inverters 74LVC1G14GV/SOT753/SO5
Lite-On LTST-S270KGKT
Standard LEDs - SMD Green Clear 571nm
Samsung Electro-Mechanics CL21B475KOFNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 16V X7R 0805
Keystone Electronics 3000TR
Coin Cell Battery Holders SM COIN CELL B/H