LTST-S321CKT

Lite-On
859-LTST-S321CKT

LTST-S321CKT

Mfr.:

Description:
Standard LEDs - SMD SMD LED Side Look Red 638nm 16mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM1.40 RM1.40
RM1.10 RM11.00
RM0.495 RM49.50
RM0.448 RM224.00
RM0.369 RM369.00
Full Reel (Order in multiples of 3000)
RM0.318 RM954.00
RM0.252 RM2,268.00
RM0.238 RM5,712.00
RM0.215 RM9,675.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
Side Looker
Side View
Red
20 mA
638 nm
16 mcd
3 mm
1 mm
2 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99