LTV-817S-A

Lite-On
859-LTV-817S-A

LTV-817S-A

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,401

Stock:

2,401 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.05 RM2.05
RM1.26 RM12.60
RM0.724 RM72.40
RM0.565 RM565.00
RM0.518 RM1,295.00
RM0.439 RM4,390.00
RM0.425 RM10,625.00
RM0.406 RM20,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM2.10
Min:
1
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
80 %
160 %
20 mA
1.4 V
35 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 30 C
+ 100 C
Tube
Brand: Lite-On
Current Transfer Ratio: 160 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 260 mg

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
Image Description
Vishay SQ2351ES-T1_BE3
MOSFET P-CHANNEL 20V (D-S)
Panasonic ERJ-UP3F2212V
Thick Film Resistors - SMD AEC-Q200
Texas Instruments CD4013BE
Flip-Flops Dual CMOS
STMicroelectronics LM393DT
Analog Comparators Lo-Pwr Dual Voltage
Bourns CRA2512-FZ-R050ELF
Current Sense Resistors - SMD 0.050ohms 1%
onsemi ESD7M5.0DT5G
ESD Suppressors / TVS Diodes LO CAP ESD PROT 5.0V
YAGEO AT0603FRE071KL
Thin Film Resistors - SMD 1 Kohm 1% Tol. AEC-Q200
Littelfuse 0452001.NRL
Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2
STMicroelectronics TMMBAT46FILM
Schottky Diodes & Rectifiers 150mA 100 Volt
Nexperia BZV55-C3V6,115
Zener Diodes BZV55-C3V6/SOD80/LLDS

FEATURED PRODUCTS
LITE-ON