LTW-K140SZR40

Lite-On
859-LTW-K140SZR40

LTW-K140SZR40

Mfr.:

Description:
High Power LEDs - White SMD LED 60mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

11,950
Expected 18-Oct-23

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM1.59 RM1.59
RM0.878 RM8.78
RM0.406 RM40.60
RM0.378 RM189.00
RM0.294 RM294.00
Full Reel (Order in multiples of 3000)
RM0.285 RM855.00
RM0.224 RM2,016.00
RM0.196 RM4,704.00
RM0.177 RM7,965.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
Neutral White
4000 K
-
22.2 lm
80
120 deg
60 mA
3.2 V
200 mW
2.7 mm
1.4 mm
0.8 mm
- 40 C
+ 80 C
Tinted
-
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 3000
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TAIYO YUDEN MAASL063SB7151KFCA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 150pF 10% X7R AEC-Q200
Broadcom Limited HLMP-6505
Standard LEDs - SMD Poly Dome Green
Samsung Electro-Mechanics CL10C102JB8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-5% 50V C0G 160 0603
Murata GRM1555C2A2R3CA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.3 pF 100 VDC 0.25 pF 0402 C0G (NP0)

FEATURED PRODUCTS
LITE-ON