MOC3021S-TA

Lite-On
859-MOC3021S-TA

MOC3021S-TA

Mfr.:

Description:
Triac & SCR Output Optocouplers Optocoupler TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.66 RM2.66
RM1.77 RM17.70
RM1.17 RM117.00
Full Reel (Order in multiples of 1000)
RM0.897 RM897.00
RM0.808 RM1,616.00
RM0.729 RM7,290.00
RM0.719 RM17,975.00
RM0.686 RM34,300.00
Product Attribute Attribute Value
Lite-On
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6 Gull Wing
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.15 V
330 mW
400 V
- 40 C
+ 100 C
Reel
Cut Tape
Brand: Lite-On
Height: 3.5 mm
Length: 7.3 mm
Maximum Trigger Current: 8 mA
Maximum Turn-On Time: 20 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 1 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8542390001
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
LITE-ON