CCL-LX45YT

Lumex
696-CCL-LX45YT

CCL-LX45YT

Mfr.:

Description:
Standard LEDs - SMD Yellow Transparent 585nm 7mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,030

Stock:

4,030 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM14.10 RM14.10
RM9.43 RM94.30
RM7.24 RM724.00
RM7.05 RM1,762.50
RM6.54 RM3,270.00
RM5.60 RM5,600.00
Full Reel (Order in multiples of 3000)
RM5.32 RM15,960.00
RM5.18 RM31,080.00
RM5.09 RM45,810.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
1305 (3412 metric)
Top View
Yellow
20 mA
2.3 V
585 nm
7 mcd
180 deg
130 mW
3.2 mm
1.2 mm
1.27 mm
- 30 C
+ 80 C
Yellow
1.99 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 3 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments LM75AIM/NOPB
Board Mount Temperature Sensors Digital Temp Sensor
TE Connectivity 5499922-1
Headers & Wire Housings 10 POS HDR 15AU W/LONG LATCHES
TE Connectivity 5103308-8
Headers & Wire Housings HDR VERT DOUBLE 40P low profile
TE Connectivity 5499922-3
Headers & Wire Housings 16 POS HDR 15AU W/LONG LATCHES
TE Connectivity 5499922-6
Headers & Wire Housings 26 POS HDR 15AU W/LONG LATCHES
Wurth Elektronik 7447714330
Power Inductors - SMD WE-PD 33uH 2.5A DCR=79mOhms AEC-Q200
Keystone Electronics 5007
Circuit Board Hardware - PCB TEST POINT WHITE .063
TE Connectivity 1-770966-0
Pin & Socket Connectors HEADER 2 POS R/A TIN IN-LINE
TE Connectivity 5103308-5
Headers & Wire Housings HDR VERT DOUBLE 20P low profile
Lumex CCL-LX45GT
Standard LEDs - SMD Green Transparent 565nm 7mcd