LCD-S2X1C50TR

Lumex
696-LCD-S2X1C50TR

LCD-S2X1C50TR

Mfr.:

Description:
LCD Numeric Display Modules .5" 2.5Digit TN REF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,400

Stock:

5,400 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM11.68 RM11.68
RM7.38 RM73.80
RM6.02 RM602.00
RM4.65 RM1,785.60
RM4.39 RM5,057.28
RM4.33 RM23,278.08
RM4.23 RM43,856.64
Product Attribute Attribute Value
Lumex
Product Category: LCD Numeric Display Modules
RoHS:  Details
Reflective
2.5
30 mm x 26.17 mm x 6.35 mm
12.7 mm
TN
Gray
5 V
Bulk
Brand: Lumex
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 384
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Unit Weight: 5 g

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Lumileds L1HZ-5080100000000
High Power LEDs - White White 5000 K 80-CRI, LUXEON HL1Z
Renesas Electronics 55040R-10
Networking Modules CPM 5000 FT 5000 Control Module
Mill-Max 2036-3-57-15-00-00-03-0
Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face
Mill-Max 2036-2-57-15-00-00-03-0
Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face
Microchip PIC24FJ64GL302-I/ML
16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 28-pin
Keystone Electronics 2462
Cylindrical Battery Contacts, Clips, Holders & Springs 2 CELL AA PC HOLDER
KYOCERA AVX 06035A102FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 1%
Analog Devices Inc. LTC3221EDC-3.3#TRMPBF
Switching Voltage Regulators uP, Reg Ch Pump in 2 x 2 DFN
KEMET C1206C229C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 1206 0.25pF
Molex 52207-0333
FFC & FPC Connectors 1.0 FPC ZIF 3Ckt Sn-Ag-Bi