LCM-S24064GSF

Lumex
696-LCM-S24064GSF

LCM-S24064GSF

Mfr.:

Description:
LCD Graphic Display Modules & Accessories InfoVue Std 240x64 STN, Transf w/bklght

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:

78 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM330.08 RM330.08
RM314.80 RM3,148.00
RM308.78 RM9,263.40
RM298.74 RM31,367.70
255 Quote
Product Attribute Attribute Value
Lumex
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
240 x 64
Transflective
STN
180 mm x 65 mm x 14 mm
Parallel
LED White
Without Touch Panel
Bulk
Brand: Lumex
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 50 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 15
Subcategory: Displays
Viewing Area - W x H: 133.9 mm x 40.5 mm
Unit Weight: 188.552 g
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
KEMET R53BN34705000K
350VAC 800Vo 0.47uF THB Grd IIB AECQ2
Vishay NTCALUG02A103GA
10K/2% 3984K/0.5% AEC-Q200 45mm
CUI Inc. PQP3-D24-S5-D
dc-dc isolated, 3 W, 18-36 Vdc input, 5 Vdc, 600 mA, single regulated output, DIP
Bourns SRN6045HA-330M
Ind,6x6x4.7mm,33uH+/-20%,1.5A,semi-shd
Texas Instruments UC3825DW
High Speed PWM Controller
Analog Devices Inc. DG409DY+
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
Wurth Elektronik 865080543009
WCAP-ASLI 47uF 35V 20% SMD/SMT
Wurth Elektronik 865080545012
WCAP-ASLI 100uF 35V 20% SMD/SMT
Vishay SQ2319ADS-T1_GE3
P Ch -40Vds 20Vgs AEC-Q101 Qualified
Amphenol 54202-S08-10
BERGSTIK 20 POSITION