LDQ-M516RI

Lumex
696-LDQ-M516RI

LDQ-M516RI

Mfr.:

Description:
LED Displays & Accessories LED Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 10

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM20.13 RM20,130.00
5,000 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
4
0.56 in
Red
660 nm
Common Anode
13300 ucd
10 mA
1.8 V
+ 85 C
- 20 C
Through Hole
Bulk
Brand: Lumex
Operating Temperature Range: - 20 C to + 85 C
Power Consumption: 100 mW
Product Type: LED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Unit Weight: 12.071 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99