SLX-LX3054HD

Lumex
696-SLX-LX3054HD

SLX-LX3054HD

Mfr.:

Description:
Standard LEDs - Through Hole 3mm LED Lamps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 200000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM0.135 RM27,000.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
695 nm
6 mcd
80 deg
20 mA
T-1 (3 mm)
3 mm
Dome
Diffused
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2.8 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
                    
Lumex LED Lamps

Due to the limited shelf life of these LEDS, customers who are
interested in purchasing these must purchase the full minimum of
10,000 pieces and order in increments of 1000.

Please contact a Mouser Technical Sales Representative if you
have any questions.



5-0810-22

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99