SML-LX0805SGC-TR

Lumex
696-SML-0805SGCTR

SML-LX0805SGC-TR

Mfr.:

Description:
Standard LEDs - SMD Super Green, 565nm 2.2V, 15mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,331

Stock:

3,331 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM1.96 RM1.96
RM1.24 RM12.40
RM0.602 RM60.20
RM0.504 RM504.00
Full Reel (Order in multiples of 3000)
RM0.448 RM1,344.00
RM0.383 RM3,447.00
RM0.36 RM8,640.00
RM0.332 RM14,940.00
RM0.318 RM31,482.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0805 (2012 metric)
Top View
Green
20 mA
2.1 V
565 nm
15 mcd
140 deg
100 mW
2 mm
1 mm
1.2 mm
- 40 C
+ 85 C
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 26 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments TPS61023DRLT
Switching Voltage Regulators 3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
Apem Q8F1CXXG28E
LED Panel Mount Indicators LED INDICATOR 8MM
Diodes Incorporated BCR420UW6-7
LED Lighting Drivers 10mA LED Curr Reg 350mA 40V 10kHz
Littelfuse 0154010.DR
Surface Mount Fuses Fuse with Holder 10A FAST OMNI BLOK 154
Coilcraft XEL4030-102MEC
Power Inductors - SMD 1uH Shld 20% 10.7A 9.78mOhms AECQ2
YAGEO RC0603FR-0730KL
Thick Film Resistors - SMD 30 kOhms 100mW 0603 1%
Littelfuse 046601.5NR
Surface Mount Fuses 63V 1.5A VFA Slimline
Sharp Microelectronics PC357N1J000F
Transistor Output Optocouplers 80-160% CTR ranked PC357NJ0000F
Lumex SML-LX0805SRC-TR
Standard LEDs - SMD Super Red, 660nm 1.7V, 25mcd
TAIYO YUDEN LMK212B7225KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 2.2uF 10% X7R AEC-Q200