SML-LX1210SRSGC-TR

Images are for reference only
See Product Specifications
See Product Specifications
696-SMLLX1210SRSGC
SML-LX1210SRSGC-TR
SML-LX1210SRSGC-TR
Mfr.:
Lumex
Description:
Standard LEDs - SMD Dual Red/Green Water Clear
Standard LEDs - SMD Dual Red/Green Water Clear
Datasheet:
In Stock: 2,682
-
Stock:
-
2,682Can Dispatch Immediately
-
On Order:
-
9,000Expected 06-Oct-23
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM2.62 | RM2.62 | |
RM1.77 | RM17.70 | |
RM1.12 | RM112.00 | |
RM0.85 | RM850.00 | |
Full Reel (Order in multiples of 3000) | ||
RM0.696 | RM2,088.00 | |
RM0.663 | RM5,967.00 | |
99,000 | Quote |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Amber Standard LEDs - SMD , Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD