SML-LX15YGC-RP-TR

Images are for reference only
See Product Specifications
See Product Specifications
696-SML-15YGC-RPTR
SML-LX15YGC-RP-TR
SML-LX15YGC-RP-TR
Mfr.:
Lumex
Description:
Standard LEDs - SMD Yellow/Green 585/565 nm
Standard LEDs - SMD Yellow/Green 585/565 nm
Datasheet:
In Stock: 716
-
Stock:
-
716 Can Dispatch Immediately
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM2.62 | RM2.62 | |
RM1.81 | RM18.10 | |
RM1.31 | RM131.00 | |
RM1.28 | RM640.00 | |
RM1.10 | RM1,100.00 | |
Full Reel (Order in multiples of 3000) | ||
RM0.985 | RM2,955.00 | |
RM0.971 | RM8,739.00 | |
RM0.948 | RM22,752.00 | |
RM0.939 | RM42,255.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD