SML-LXR851SRSYC-TR

Lumex
696-LXR851SRSYC-TR

SML-LXR851SRSYC-TR

Mfr.:

Description:
Standard LEDs - SMD 1x3mm LED Bi-Color Red 660nm/Ylw 590nm

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,182

Stock:

1,182 Can Dispatch Immediately
Quantities greater than 1182 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM1.59 RM1.59
RM1.27 RM12.70
RM0.574 RM57.40
RM0.425 RM425.00
Full Reel (Order in multiples of 2000)
2,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
1208 (3020 metric)
Side View
Red, Yellow
20 mA
1.7 V, 2 V
660 nm, 590 nm
24 mcd
120 deg
100 mW
3 mm
1 mm
2 mm
- 20 C
+ 85 C
Colorless
2 mm x 1 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Diodes Incorporated US1J-13-F
Rectifiers 600V 1A
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
TE Connectivity 5-104178-5
Board to Board & Mezzanine Connectors 08 SYS 50 HDR SRST UNSHRD SN
Panasonic ERT-J1VR223J
NTC (Negative Temperature Coefficient) Thermistors 22KOhms 5% THERMISTOR NTC
Diodes Incorporated BAT54ST-7-F
Schottky Diodes & Rectifiers 30V 150mW
Murata GRM185R61E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0603 X5R
KYOCERA AVX 0402YA390JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 39pF C0G 0402 5%
Vishay VJ0402A270JXJPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 27pF 16volts C0G 5%
Murata GRM1555C1E2R7BA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.7 pF 25 VDC 0.1 pF 0402 C0G (NP0)
Panasonic ERJ-1TYJ101U
Thick Film Resistors - SMD 2512 100ohms 5% Tol AEC-Q200