SSF-LXH100HGW

Lumex
696-SSF-LXH100HGW

SSF-LXH100HGW

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,299

Stock:

3,299 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM5.14 RM5.14
RM3.31 RM33.10
RM2.22 RM222.00
RM2.04 RM1,020.00
RM1.63 RM1,630.00
RM1.61 RM4,025.00
RM1.56 RM15,600.00
RM1.52 RM38,000.00
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green, Red
5 mm
700 nm/565 nm
6 mcd/20 mcd
Through Hole
60 deg
White, Diffused
20 mA
2 V/2.2 V
SSF
Bulk
Brand: Lumex
Configuration: 1 Bi-Color LED, Single Level
Height: 6 mm
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Width: 6 mm
Unit Weight: 512.850 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Switchcraft 767KZ
DC Power Connectors DC Power Plug 2.1mm X .475 Locking
Mini-Circuits BP2G1+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
STMicroelectronics LF50ABDT-TR
LDO Voltage Regulators 5.0V 0.5A Positive
Analog Devices Inc. LTC1983ES6-5#TRPBF
Switching Voltage Regulators 100mA Reg Ch-Pump Inv in SOT
Texas Instruments LMZ21701SILT
Non-Isolated DC/DC Converters 1A SIMPLE Switcher Nano Mod
MEAN WELL SCWN06A-05
Isolated DC/DC Converters - Through Hole 6W 9-18Vin 5Vout 1000mA DIP24 Iso
KEMET T491A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms
onsemi NBA3N011SSNT1G
LVDS Interface IC 3.3 V Auto Grade LVDS Driver
ScioSense TDC-GPX2 TRA
Data Acquisition ADCs/DACs - Specialised TDC-GPX2 QFN64 TRA
Analog Devices Inc. AD620BRZ-RL
Instrumentation Amplifiers LOW COST,LOW POWER IN AMP