SSF-LXH103GD-5V

Lumex
696-SSFLXH103GD5V

SSF-LXH103GD-5V

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 30000   Multiples: 30000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.60 RM78,000.00
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
3 mm
565 nm
80 mcd
Through Hole
8 deg
Tinted, Diffused
12 mA
5 V
SSF-LXH103
Bulk
Brand: Lumex
Configuration: 1 Single Color LED, Single Level
Height: 7.4 mm
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 326.175 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99