SSF-LXH305USBD

Lumex
696-LXH305USBD

SSF-LXH305USBD

Mfr.:

Description:
LED Circuit Board Indicators Blue 470nm 80mcd T-3mm Diffused lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM28.72 RM28.72
RM20.31 RM203.10
RM18.40 RM460.00
RM16.67 RM1,667.00
RM15.92 RM3,980.00
RM13.50 RM6,750.00
RM12.84 RM12,840.00
RM12.28 RM30,700.00
5,000 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Blue
3 mm
470 nm
80 mcd
SMD/SMT
60 deg
Tinted, Diffused
20 mA
3.5 V
Brand: Lumex
Configuration: 1 Single Color LED, Single Level
Height: 5.5 mm
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Width: 4 mm
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99