SSF-LXH305YGW-TR

Lumex
696-SSFLXH305YGWTR

SSF-LXH305YGW-TR

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 850

Stock:

850 Can Dispatch Immediately
Quantities greater than 850 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.85 RM7.85
RM5.00 RM50.00
RM3.67 RM367.00
RM3.37 RM1,685.00
1,000 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green, Yellow
3 mm
585 nm/565 nm
20 mcd/20 mcd
SMD/SMT
60 deg
White, Diffused
20 mA
2 V/2.2 V
SSF
Bulk
Brand: Lumex
Configuration: 1 Bi-Color LED, Single Level
Height: 5.5 mm
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication
Width: 4 mm
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity RQ73C2B10KBTD
Thin Film Resistors - SMD RQ 1206 10K 0.1% 10PPM 5K RL
Susumu RG3216P-2003-B-T5
Thin Film Resistors - SMD 1/4W 200K Ohms 0.1% 1206 25ppm
Wurth Elektronik 885342207009
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 250V 4700pF 0805 10%
Nexperia BZB984-C10,115
Zener Diodes NRND for Automotive Applications BZB984-C10/SOT663/SOT3
Lumex SSF-LXH305SRD-TR
LED Circuit Board Indicators Rt Angle Block Red