SSF-LXH409-59IGW

Lumex
696-SSFLXH40959IGW

SSF-LXH409-59IGW

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 5000   Multiples: 500

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.01 RM15,050.00
RM2.97 RM29,700.00
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green, Red
4 mm
635 nm/565 nm
25 mcd/25 mcd
Through Hole
60 deg
Tinted, Diffused
20 mA
2 V/2.2 V
SSF
Bulk
Brand: Lumex
Configuration: 1 Bi-Color LED, Single Level
Height: 7.62 mm
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Width: 7 mm
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99