SSF-LXH534SUGD

Lumex
696-LXH534SUGD

SSF-LXH534SUGD

Mfr.:

Description:
LED Circuit Board Indicators QUAD GREEN DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM15.83 RM15.83
RM11.21 RM112.10
RM10.55 RM263.75
RM9.81 RM2,452.50
RM8.08 RM4,040.00
RM7.71 RM7,710.00
RM7.61 RM19,786.00
RM7.52 RM39,104.00
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
2 mm x 3 mm
574 nm
30 mcd
Through Hole
100 deg
Tinted, Diffused
20 mA
2.2 V
Bulk
Brand: Lumex
Configuration: 4 Single Color LEDs, Quad Level
Height: 12 mm
Lens Shape: Rectangular
Number of LEDs: 4
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 650
Subcategory: LED Indication
Width: 5.08 mm
Unit Weight: 32 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99