SSI-LXH312YD28V150

Lumex
696-ILXH312YD28V15

SSI-LXH312YD28V150

Mfr.:

Description:
LED Panel Mount Indicators LED PMI

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (MYR)

Product Attribute Attribute Value
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
4.4 mm
Press Fit
Wire
Yellow, Diffused
3 mm
15 mA
28 V
585 nm
30 mcd
Dome
Bulk
Brand: Lumex
Lens Colour: Yellow
Lens Transparency: Diffused
Mounting Type: Press Fit
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 60 deg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Hammond 1555YAGY
300X240X120MM ABS NEMA ENCL.
Coilcraft PFD3215-103MEC
10uH 20% 550mA 1.22ohms
EDAC 516-090-520-402
RACK AND PANEL CONNECTOR
Cinch Connectivity Solutions 108-0910-001
BANANA JACK BLUE
Murata LR44
Alkaline Manganese Batteries
Vishay CMF554K9900BEEK
1/2W 4.99Kohms 0.1%
Vishay CW010499R0JE12HE
10watts 499ohms 5% High Energy
Vishay RS005350R0FE12
5watts 350ohms 1%
HUBER+SUHNER RG_179_B/U
SOLD IN METERS Sold per METER
NKK Switches M2012SS1W01-BC
ON-ON .413 BAT .350 BUSHING SLDR RED CAP