SSI-LXR4815IGW3B15

Lumex
696-IXR4815IGW3B15

SSI-LXR4815IGW3B15

Mfr.:

Description:
LED Panel Mount Indicators LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20000   Multiples: 200

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.69 RM173,800.00
Product Attribute Attribute Value
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
8.2 mm
Panel Mount
Wire
Non-Tinted, Diffused
5 mm
565 nm, 635 nm
55 mcd, 45 mcd
Dome
Bulk
Brand: Lumex
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 200
Subcategory: LED Indication
Unit Weight: 10.262 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99