SSI-LXR4915SYD-150

Lumex
696-LXR4915SYD-150

SSI-LXR4915SYD-150

Mfr.:

Description:
LED Panel Mount Indicators 10mm Chrome 6" Yel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 5000   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM13.31 RM66,550.00
Product Attribute Attribute Value
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
14.2 mm
Panel Mount
Wire
Yellow, Diffused
10 mm
20 mA
2.1 V
590 nm
100 mcd
Dome
Bulk
Brand: Lumex
Lens Colour: Yellow
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 60 deg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99