SSL-LX15583ID

Lumex
696-SSL-LX15583ID

SSL-LX15583ID

Mfr.:

Description:
Standard LEDs - Through Hole LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM0.402 RM8,040.00
RM0.364 RM9,100.00
RM0.355 RM17,750.00
RM0.346 RM34,600.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Red
635 nm
10 mcd
110 deg
20 mA
2 V
105 mW
5 mm
2.8 mm
8.4 mm
5 mm x 2.8 mm x 8.4 mm
- 40 C
+ 85 C
Red
1 mm x 5 mm
Rectangular
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2.5 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 313.615 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Diodes Incorporated FMMT718TC
Bipolar Transistors - BJT PNP SuperSOT 13" REEL
Cornell Dubilier SLPX332M100C9P3
Aluminium Electrolytic Capacitors - Snap In 3300uF 100V 20% 85C
Ametherm SG26
Inrush Current Limiters 5OHM 12AMP
Keystone Electronics 809
Terminals TERMINAL STRIPS
Keystone Electronics 817
Terminals TERMINAL STRIP
onsemi 2SC5200OTU
Bipolar Transistors - BJT NPN 230V 15A 150W
Littelfuse 1.5KE400CA
ESD Suppressors / TVS Diodes 1500W 342V Bi-Directional
Keystone Electronics 810
Terminals 2 TERMINAL STRIP
STMicroelectronics STP26NM60N
MOSFET N-channel 600 V Mdmesh II Power
Vishay SFR25H0001000FR500
Metal Film Resistors - Through Hole 1/2W 100ohms 1% SFR25H series