SSL-LX25783YD

Lumex
696-SSL-LX25783YD

SSL-LX25783YD

Mfr.:

Description:
Standard LEDs - Through Hole 2.5mm x 7mm Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,847

Stock:

10,847 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.96 RM1.96
RM1.19 RM11.90
RM0.686 RM68.60
RM0.50 RM500.00
RM0.462 RM924.00
RM0.416 RM4,160.00
RM0.397 RM9,925.00
RM0.383 RM19,150.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
Yellow
585 nm
4 mcd
110 deg
20 mA
2.1 V
110 mW
7 mm
2.3 mm
8 mm
7 mm x 2.3 mm x 8 mm
- 55 C
+ 100 C
Yellow
2.3 mm x 8 mm
Rectangular
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 505.850 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TDK FS1406-1000-AL
Switching Voltage Regulators 1.00V uPOL 6A Power Module
TE Connectivity 66593-4
Standard Circular Contacts PIN 24-20 BR/SN TYPE VI
Littelfuse 1.5KE550CA
ESD Suppressors / TVS Diodes 1500W 495V Bi-Directional
Analog Devices Inc. AD5293BRUZ-100
Digital Potentiometer ICs 1024 tap, 1% digiPOT with SPI interface
Renesas Electronics PS9117A-F3-AX
High Speed Optocouplers Hi-Speed Optocplr SO-5
Alliance Memory AS4C16M16SA-6TIN
DRAM
Microchip MCP1804T-3302I/MB
LDO Voltage Regulators 150mA LDO Vin 28V Vout =3.3V
Analog Devices Inc. LTC6652AHMS8-2.5#PBF
Voltage References Prec L Drift L N Bufed Ref
Omron G6RL-14-ASI DC12
General Purpose Relays SPDT 12VDC Sealed AgSnIn Contact
Texas Instruments LMS1585ACS-3.3/NOPB
LDO Voltage Regulators 5A LDO Fast Response Reg