SSL-LX3054ID

Lumex
696-SSL-LX3054ID

SSL-LX3054ID

Mfr.:

Description:
Standard LEDs - Through Hole Red 635nm 40mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,792

Stock:

2,792
Can Dispatch Immediately

On Order:

4,000
Expected 04-Dec-23

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.82 RM1.82
RM1.31 RM13.10
RM0.658 RM65.80
RM0.546 RM546.00
RM0.462 RM924.00
RM0.42 RM4,200.00
RM0.392 RM9,800.00
RM0.36 RM18,000.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
635 nm
40 mcd
60 deg
20 mA
2 V
105 mW
4 mm
4 mm
5.25 mm
T-1 (3 mm)
- 40 C
+ 85 C
Red
3 mm
Dome
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 64 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KEMET C320C104K5R5TA7317
50V 0.1uF X7R 10% LS=2.54mm
Vishay VO617A-3
RECOMMENDED ALT 782-SFH617A-3
Schurter 0751.0506
CSO Clip, 10.3x38mm 1500 VAC/VDC, 32A
Lumex SSL-LX3054USBD
Blue 470nm 80mcd 20mA
Lumex SSL-LX3044GD
3mm Short Lens Green
Wurth Elektronik 705820030
WA-SLED Nylon 66 UL 3 mm Spacer LED
Vishay BFC233810473
.047uF 20% 440volts
Vishay MBB02070C1002FRP00
.6w 10Kohms 1%
Wurth Elektronik 151031SS06000
WL-TMRC THT Mono Diffusd Rnd3mm SprRd
Wurth Elektronik 151031YS06000
WL-TMRC THT Mono Diffused Rnd 3mm Ylw