SSL-LX3054OD

Lumex
696-SSL-LX3054OD

SSL-LX3054OD

Mfr.:

Description:
Standard LEDs - Through Hole Orange 630nm 25mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,485

Stock:

2,485 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.01 RM2.01
RM1.33 RM13.30
RM0.887 RM88.70
RM0.509 RM509.00
RM0.458 RM916.00
RM0.392 RM3,920.00
RM0.369 RM9,225.00
RM0.336 RM16,800.00
RM0.322 RM32,200.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Orange LEDs
T-1 (3 mm)
Orange
630 nm
25 mcd
60 deg
20 mA
2.1 V
105 mW
4 mm
4 mm
5.25 mm
T-1 (3 mm)
- 40 C
+ 85 C
Orange
3 mm
Dome
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2.5 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay CMF555K0000BEEK
5K OHM .1% 25PPM 1/2W
Vishay IHXL1500VZEB2R2M51
2.2uH 20%
Cree LED C4SMA-GGY-CU2W37A1
Green LED 527nm 4-mmOval, 1672-3885mcd
Cree LED C4SMA-RGY-CS4V1BB1
Red LED, 621nm, 4-mmOval, 1017-2347mcd
YAGEO MFR-25FTE52-42K
Microchip MCP6002T-I/MS
Dual 1.8V 1MHz
Omron A165E-S-03U
3PST-NC RED 24V 30mm
IXYS GUO40-12NO1
40 Amps 1200V
Intel EK-10M08E144
Eval Kit MAX 10 FPGA
Switchcraft 761KS17
Pwr Plug Sealed IP68 2.5mm lckg Black Tip