SSL-LX4673GD-LA20

Lumex
696-LX4673GD-LA20

SSL-LX4673GD-LA20

Mfr.:

Description:
Standard LEDs - Through Hole 4x7mm Rect Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,260

Stock:

5,260 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.81 RM4.81
RM3.39 RM33.90
RM2.22 RM222.00
RM2.11 RM1,055.00
RM1.63 RM1,630.00
RM1.58 RM3,950.00
RM1.55 RM15,500.00
RM1.52 RM38,000.00
50,000 Quote
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
Green
565 nm
6 mcd
100 deg
20 mA
2.2 V
105 mW
6 mm
3.65 mm
6.8 mm
6.15 mm x 3.65 mm x 6.8 mm
- 40 C
+ 85 C
Green
4 mm x 7 mm
Rectangular
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2.2 V
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Unit Weight: 32 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Weidmuller 0186500000
Terminals H 1.5/10,16AWG
Infineon BAT62E6327HTSA1
Schottky Diodes & Rectifiers Silicon Schottky Diodes 40V 20mA
STMicroelectronics STM32G031K8U6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US
Analog Devices Inc. ADP1613ARMZ-R7
Switching Voltage Regulators 600kHz/1.2MHz PWM DC-DC Converter
Samtec IPD1-04-D-K
Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing
TE Connectivity ROX2SJ1R0
Metal Oxide Resistors 1 Ohms 2W 350V
Lumex SSL-LX4673ID-LA20
Standard LEDs - Through Hole 4x7mm Rect Red
Harwin M20-9761346
Headers & Wire Housings 13+13 DIL VERTICAL PIN HEADER TIN
Lumex SSL-LX4673YD-LA20
Standard LEDs - Through Hole 4x7mm Rect Yellow
KYOCERA AVX SR295E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%RHS Long Leads 20%