SSL-LX5093LYD

Lumex
696-SSL-LX5093LYD

SSL-LX5093LYD

Mfr.:

Description:
Standard LEDs - Through Hole Yellow, Low Current Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,474

Stock:

8,474 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.35 RM1.35
RM0.934 RM9.34
RM0.546 RM54.60
RM0.458 RM458.00
RM0.392 RM784.00
RM0.355 RM3,550.00
RM0.332 RM8,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
RM2.01
Min:
1
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
585 nm
30 mcd
60 deg
20 mA
2.1 V
105 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Yellow
5 mm
Dome
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 2 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Amphenol 61729-0011BLF
USB Connectors USB
Texas Instruments LM2904MX/NOPB
Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
Lumex SSL-LX5093GD
Standard LEDs - Through Hole Green, 565nm Diffused
Lumex SSL-LX5093USBD
Standard LEDs - Through Hole Blue, 466nm Diffused
Lumex SSL-LX5093UWW
Standard LEDs - Through Hole White Diffused 680mcd, 20mA
CUI Devices SJ1-3533
Phone Connectors Audio Jacks
Lumex SSL-LX5093LGD-TR
Standard LEDs - Through Hole Grn 30mcd 5mm Diffused 60 Deg
Lumex SSL-LX5093ID
Standard LEDs - Through Hole HIR, 625nm Diffused
Lumex SSL-LX5093LID
Standard LEDs - Through Hole HIR, Low Current Diffused