SSL-LX5093XPGC

Lumex
696-SSL-LX5093XPGC

SSL-LX5093XPGC

Mfr.:

Description:
Standard LEDs - Through Hole High Bright Green Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,073

Stock:

10,073 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM0.841 RM0.84
RM0.677 RM6.77
RM0.621 RM62.10
RM0.528 RM528.00
RM0.518 RM1,036.00
RM0.448 RM4,480.00
RM0.434 RM21,700.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
555 nm
45 mcd
20 deg
25 mA
2.2 V
105 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2.2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Toshiba TLP5772H(D4-TP,E
Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; High Temp; RoHS; VDE
Chemi-Con ELE-250ELL101MF11D
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V
Lite-On LTST-T680TGWT
Standard LEDs - SMD SMD LTST-T680TGWT PLCC TYPE
Cree LED C503D-WAN-CCBEB232
Standard LEDs - Through Hole White Round
Microchip MCP1501-25E/SN
Voltage References High Prec Buffered Voltage Reference
Vishay VLCS5830
Standard LEDs - Through Hole Red Non-Diff
Kingbright WP7113PGC
Standard LEDs - Through Hole GREEN WATER CLEAR
Lite-On LTL2P3KGKNN
Standard LEDs - Through Hole Green Clear 571nm
Vishay TLCPG5100
Standard LEDs - Through Hole Green 1250mcd 562nm 2.1V 5mm LED
BIVAR 5BWC
Standard LEDs - Through Hole LED Thru-Hole 5mm Blue 430 nm