SSP-LB06MW024K03

Images are for reference only
See Product Specifications
See Product Specifications
696-SSP-LB06MW024K03
SSP-LB06MW024K03
SSP-LB06MW024K03
Mfr.:
Lumex
Description:
LED Lighting Bars & Strips 6" Warm White 24VDC 120 DEG. 2.5W
LED Lighting Bars & Strips 6" Warm White 24VDC 120 DEG. 2.5W
Datasheet:
In Stock: 222
-
Stock:
-
222 Can Dispatch Immediately
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM149.49 | RM149.49 | |
RM118.20 | RM1,182.00 | |
RM107.60 | RM10,760.00 | |
RM102.69 | RM51,345.00 | |
1,000 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99