L1C1-2780000000000

Lumileds
997-L1C1-27800000000

L1C1-2780000000000

Mfr.:

Description:
High Power LEDs - White White 2700 K 80-CRI, LUXEON C Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,440

Stock:

2,440 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM9.11 RM9.11
RM6.44 RM64.40
RM5.28 RM528.00
RM4.90 RM1,225.00
RM4.72 RM2,360.00
Full Reel (Order in multiples of 1000)
RM4.03 RM4,030.00
RM3.82 RM7,640.00
RM3.78 RM18,900.00
RM3.72 RM37,200.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
0808 (2020 metric)
Warm White
2700 K
-
94 lm
80
150 deg
350 mA
2.75 V
1 W
2 mm
2 mm
1.35 mm
- 40 C
+ 135 C
Colorless
2 mm
Dome
Water Clear
LUXEON C
Reel
Cut Tape
MouseReel
Brand: Lumileds
LED Size: 2 mm x 2 mm x 1.35 mm
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Vr - Reverse Voltage: -
Unit Weight: 836.450 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Lumileds LUXEON C Colour Line LEDs

Lumileds LUXEON C Color Line LEDs are optically advanced color and white LEDs. The LUXEON C Color Line are designed for flawless color mixing and have one focal length for all colors. This provides consistent radiation patterns from secondary optics and maximizes optical efficiency.
Learn More

Image Description
Bourns CMP0603AFX-1002ELF
Thick Film Resistors - SMD 10K OHM 1% 1/4W TC100
Bourns CMP0603-FX-1003ELF
Thick Film Resistors - SMD 100K OHM 1% 1/4W TC100
Bourns CMP0603-FX-1004ELF
Thick Film Resistors - SMD 1M OHM 1% 1/4W TC100
u-blox BMD-330-A-R
Bluetooth Modules - 802.15.1 BMD-330-A-R
Analog Devices Inc. MAX15062AATA+T
Switching Voltage Regulators 60V, 300mA, Synchronous Step-Down DC-DC Converter
Nexperia PMLL4148L,115
Diodes - General Purpose, Power, Switching PMLL4148L/SOD80/LLDS
Vishay SI2318DS-T1-E3
MOSFET 40V 6A
Lumileds L1C1-BLU1000000000
High Power LEDs - Single Colour LUXEON C Color Line, Blue 460nm - 480nm
Lumileds L1C1-GRN1000000000
High Power LEDs - Single Colour LUXEON C Color Line, Green 520nm-540nm
Lumileds L1C1-RED1000000000
High Power LEDs - Single Colour LUXEON C Color Line, Red 624nm-634nm