L1CU-5070000000000

Lumileds
997-L1CU-50700000000

L1CU-5070000000000

Mfr.:

Description:
High Power LEDs - White White 5000 K 70-CRI, LUXEON CZ Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,979

Stock:

1,979 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM10.27 RM10.27
RM6.86 RM68.60
RM5.28 RM528.00
RM5.23 RM1,307.50
RM4.81 RM2,405.00
Full Reel (Order in multiples of 1000)
RM4.18 RM4,180.00
RM3.87 RM7,740.00
RM3.78 RM18,900.00
RM3.72 RM37,200.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
0808 (2020 metric)
Cool White
5000 K
-
109 lm
70
120 deg
350 mA
2.75 V
1 W
2 mm
2 mm
0.8 mm
- 40 C
+ 135 C
Tinted
-
Square
Clear
LUXEON CZ Color
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 46.750 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Lumileds L1CU-PCB1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line PC Blue 35mW - 44mW
Global Connector Technology (GCT) USB4110-GF-A
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Analog Devices Inc. TMC5130A-TA-T
Motor/Motion/Ignition Controllers & Drivers Stepper Motor Controller/Driver IC, SPI, Step/Dir, UART, 5-46V Supply, 1.4A, eTQFP48
Weidmuller 1934250000
Fixed Terminal Blocks 5.08/02/90 OR
Molex 34905-2447
Automotive Connectors CTX50 RCPT TERM SLD L-GRP D-WND
Harwin M50-3600742
Headers & Wire Housings 7+7 DIL PIN HDR SMT Au/Sn
onsemi NCV8187AMLE330TCG
LDO Voltage Regulators 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output flipped die, 3V3, active discharge
Murata GCM21BD70G226ME36L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 4 VDC 20% 0805 X7T AEC-Q200
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
ABRACON ACH-20.000MHZ-EK
Standard Clock Oscillators XTAL OSC XO 20.0000MHZ HCMOS TTL